
B1010SP0-EVB-1 | |
|---|---|
DigiKey Part Number | B1010SP0-EVB-1-ND |
Manufacturer | |
Manufacturer Product Number | B1010SP0-EVB-1 |
Description | EVAL KIT B1010 BT SMART MINI MOD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | B1010SP0 MeshConnect™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | B1010SP0 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,23000 Kč | 2 601,23 Kč |
| Unit Price without VAT: | 2 601,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,48830 Kč |


