
B1010SP0-1C-R | |
|---|---|
DigiKey Part Number | 51-B1010SP0-1C-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1010SP0-1C-R |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 8dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EM357 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 17mA ~ 24mA | |
Current - Transmitting | 17mA ~ 54mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 151,26330 Kč | 90 757,98 Kč |
| 1 200 | 145,86943 Kč | 175 043,32 Kč |
| Unit Price without VAT: | 151,26330 Kč |
|---|---|
| Unit Price with VAT: | 183,02859 Kč |


