
CZP-9R0L604R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L604R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L604R-TW |
Description | 9.0V 0.6F 24*8*18 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 600 mF (EDLC) Supercapacitor 9 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 600 mF | |
Tolerance | - | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 73,46500 Kč | 734,65 Kč |
| 50 | 62,15220 Kč | 3 107,61 Kč |
| 238 | 55,13950 Kč | 13 123,20 Kč |
| 714 | 51,75263 Kč | 36 951,38 Kč |
| 1 190 | 50,49983 Kč | 60 094,80 Kč |
| 2 618 | 48,88505 Kč | 127 981,06 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |



