
CXHP2R7125R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7125R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7125R-TWX |
Description | 6.3*11 2.7V 1.2F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1.2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,48960 Kč | 624,48 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 500 | 9,63724 Kč | 4 818,62 Kč |
| 1 000 | 9,08331 Kč | 9 083,31 Kč |
| 2 500 | 8,49840 Kč | 21 246,00 Kč |
| 5 000 | 8,14563 Kč | 40 728,15 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



