
CSP-6R0L474R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L474R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L474R-TW |
Description | 6.0V 0.47F 16*8*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 6 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.47 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 50 | 32,38740 Kč | 1 619,37 Kč |
| 150 | 29,10740 Kč | 4 366,11 Kč |
| 600 | 26,18240 Kč | 15 709,44 Kč |
| 1 050 | 25,28819 Kč | 26 552,60 Kč |
| 2 550 | 24,12868 Kč | 61 528,13 Kč |
| 5 100 | 23,40334 Kč | 119 357,03 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |


