470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM5R5474A

DigiKey Part Number
3239-SCM5R5474A-ND
Manufacturer
Manufacturer Product Number
SCM5R5474A
Description
CAP 0.47F -20% +80% 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
Sruite Electronic Technology (US)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.189" (4.80mm)
Capacitance
470 mF
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
320mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Sruite Electronic Technology (US)
A separate 1 667,40 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
537,37600 Kč186,88 Kč
5036,95640 Kč1 847,82 Kč
10036,11660 Kč3 611,66 Kč
50035,06666 Kč17 533,33 Kč
1 00033,17684 Kč33 176,84 Kč
2 00031,49700 Kč62 994,00 Kč
Unit Price without VAT:37,37600 Kč
Unit Price with VAT:45,22496 Kč