
CHZ-2R5105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5105R-TW |
Description | 2.5V 1.0F 8*12 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.5 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 400 | 8,09210 Kč | 3 236,84 Kč |
| 800 | 7,58133 Kč | 6 065,06 Kč |
| 1 200 | 7,32533 Kč | 8 790,40 Kč |
| 2 800 | 6,87617 Kč | 19 253,28 Kč |
| 5 200 | 6,60928 Kč | 34 368,26 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



