
CHW-2R7155R-TW | |
|---|---|
DigiKey Part Number | 4688-CHW-2R7155R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHW-2R7155R-TW |
Description | 2.7V 1.5F 8*12 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 1.5 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 160mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 50 | 11,99200 Kč | 599,60 Kč |
| 400 | 9,42878 Kč | 3 771,51 Kč |
| 800 | 8,85811 Kč | 7 086,49 Kč |
| 1 200 | 8,57231 Kč | 10 286,77 Kč |
| 2 800 | 8,07041 Kč | 22 597,15 Kč |
| 5 200 | 7,77220 Kč | 40 415,44 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |






