CHW-2R7125R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHW-2R7125R-TW

DigiKey Part Number
4688-CHW-2R7125R-TW-ND
Manufacturer
Manufacturer Product Number
CHW-2R7125R-TW
Description
2.7V 1.2F 5X22 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
1.2 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 664
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,44000 Kč78,44 Kč
1055,51000 Kč555,10 Kč
5046,40980 Kč2 320,49 Kč
10043,59480 Kč4 359,48 Kč
50038,82940 Kč19 414,70 Kč
2 01636,12607 Kč72 830,16 Kč
4 03235,12726 Kč141 633,11 Kč
Manufacturers Standard Package
Unit Price without VAT:78,44000 Kč
Unit Price with VAT:94,91240 Kč