1 F (EDLC) Supercapacitor 2.7 V Radial, Can 550mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHW-2R7105R-TWV

DigiKey Part Number
4688-CHW-2R7105R-TWV-ND
Manufacturer
Manufacturer Product Number
CHW-2R7105R-TWV
Description
2.7V 1F 4X25 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 2.7 V Radial, Can 550mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
1 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
550mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
1051,53000 Kč515,30 Kč
5042,91260 Kč2 145,63 Kč
10040,24550 Kč4 024,55 Kč
50035,73490 Kč17 867,45 Kč
1 00034,33760 Kč34 337,60 Kč
2 88032,66587 Kč94 077,71 Kč
5 76031,81002 Kč183 225,72 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč