
CHV-2R7507R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7507R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7507R-TWX |
Description | 2.7V 500F 35X60 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can 3mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 Kč | 381,74 Kč |
| 10 | 300,92200 Kč | 3 009,22 Kč |
| 50 | 268,61060 Kč | 13 430,53 Kč |
| 110 | 257,37055 Kč | 28 310,76 Kč |
| 550 | 240,86385 Kč | 132 475,12 Kč |
| Unit Price without VAT: | 381,74000 Kč |
|---|---|
| Unit Price with VAT: | 461,90540 Kč |







