
ADCT-E02R7SA507Q | |
|---|---|
DigiKey Part Number | 535-ADCT-E02R7SA507Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCT-E02R7SA507Q |
Description | CAP 500F 2.7 V THT -10% +30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.6mOhm 500K @ 25°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1.6mOhm | |
Lifetime @ Temp. | 500K @ 25°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia x 2.756" L (35.00mm x 70.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 305,55667 Kč | 82 500,30 Kč |
| Unit Price without VAT: | 305,55667 Kč |
|---|---|
| Unit Price with VAT: | 369,72357 Kč |


