
CHV-2R7357R-TW | |
---|---|
DigiKey Part Number | 4688-CHV-2R7357R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7357R-TW |
Description | 2.7V 350F 35X60 T/Z2 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 2.7 V Radial, Can 3mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 350 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 227,05000 Kč | 227,05 Kč |
10 | 173,45100 Kč | 1 734,51 Kč |
50 | 152,07140 Kč | 7 603,57 Kč |
110 | 144,63973 Kč | 15 910,37 Kč |
550 | 133,72747 Kč | 73 550,11 Kč |
1 100 | 130,34695 Kč | 143 381,64 Kč |
Unit Price without VAT: | 227,05000 Kč |
---|---|
Unit Price with VAT: | 274,73050 Kč |