CHQ-2R7407R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHQ-2R7407R-TW

DigiKey Part Number
4688-CHQ-2R7407R-TW-ND
Manufacturer
Manufacturer Product Number
CHQ-2R7407R-TW
Description
2.7V 400F 35*70 T/L4 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.2mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
400 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
1.2mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.756" (70.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1334,95000 Kč334,95 Kč
10262,66600 Kč2 626,66 Kč
50233,75840 Kč11 687,92 Kč
110223,70473 Kč24 607,52 Kč
550208,93740 Kč114 915,57 Kč
Manufacturers Standard Package
Unit Price without VAT:334,95000 Kč
Unit Price with VAT:405,28950 Kč