
CHT-5R5L106R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L106R-TW |
Description | 5.5V 10F 25*13*32 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 5.5 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.984" L x 0.512" W (25.00mm x 13.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,92000 Kč | 186,92 Kč |
| 10 | 140,86700 Kč | 1 408,67 Kč |
| 50 | 122,47740 Kč | 6 123,87 Kč |
| 138 | 114,49217 Kč | 15 799,92 Kč |
| 552 | 106,68156 Kč | 58 888,22 Kč |
| 1 104 | 103,77612 Kč | 114 568,84 Kč |
| Unit Price without VAT: | 186,92000 Kč |
|---|---|
| Unit Price with VAT: | 226,17320 Kč |


