
CHP5R5L505R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L505R-TW |
Description | 5.5V 5F 20*10*27 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Radial, Can 150mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 50 | 53,90180 Kč | 2 695,09 Kč |
| 224 | 47,71607 Kč | 10 688,40 Kč |
| 672 | 44,58076 Kč | 29 958,27 Kč |
| 1 120 | 43,42068 Kč | 48 631,16 Kč |
| 2 688 | 41,78024 Kč | 112 305,29 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |



