
CHP5R0L505R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHP5R0L505R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R0L505R-TWX |
Description | 5.0V 5.0F 25*12.5*22 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | - | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 59,99300 Kč | 599,93 Kč |
| 50 | 50,29260 Kč | 2 514,63 Kč |
| 138 | 46,09341 Kč | 6 360,89 Kč |
| 552 | 41,98560 Kč | 23 176,05 Kč |
| 1 104 | 40,45833 Kč | 44 666,00 Kč |
| 2 622 | 38,92468 Kč | 102 060,51 Kč |
| 5 106 | 37,97192 Kč | 193 884,62 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


