
CHM-6R0L104R-TW | |
---|---|
DigiKey Part Number | 4688-CHM-6R0L104R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6R0L104R-TW |
Description | 6.0V 0.10F 10*5*13 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 6 V Radial 2.1Ohm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.228" (5.80mm) | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,36000 Kč | 69,36 Kč |
10 | 48,68000 Kč | 486,80 Kč |
50 | 40,45180 Kč | 2 022,59 Kč |
400 | 34,08518 Kč | 13 634,07 Kč |
800 | 32,66509 Kč | 26 132,07 Kč |
1 200 | 31,95357 Kč | 38 344,28 Kč |
2 800 | 30,70409 Kč | 85 971,45 Kč |
5 200 | 29,96131 Kč | 155 798,81 Kč |
Unit Price without VAT: | 69,36000 Kč |
---|---|
Unit Price with VAT: | 83,92560 Kč |