
ADCM-S06R0SA104PB | |
|---|---|
DigiKey Part Number | 535-ADCM-S06R0SA104PB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA104PB |
Description | CAPACITOR 0.1F 6V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 6 V Radial 6Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 6Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.268" (6.80mm) | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 50 | 31,29540 Kč | 1 564,77 Kč |
| 100 | 29,16410 Kč | 2 916,41 Kč |
| 768 | 24,84490 Kč | 19 080,88 Kč |
| 1 536 | 23,85570 Kč | 36 642,36 Kč |
| 3 072 | 23,04100 Kč | 70 781,95 Kč |
| 5 376 | 22,48938 Kč | 120 902,91 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |




