
CH3R6105CF-ZJ | |
---|---|
DigiKey Part Number | 4688-CH3R6105CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CH3R6105CF-ZJ |
Description | CAP 1.0F -20% +80% 3.6V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3.6 V Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,07000 Kč | 77,07 Kč |
10 | 54,45000 Kč | 544,50 Kč |
50 | 45,46780 Kč | 2 273,39 Kč |
100 | 42,69320 Kč | 4 269,32 Kč |
500 | 37,99808 Kč | 18 999,04 Kč |
1 000 | 36,54394 Kč | 36 543,94 Kč |
2 500 | 35,00790 Kč | 87 519,75 Kč |
5 000 | 34,08155 Kč | 170 407,75 Kč |
Unit Price without VAT: | 77,07000 Kč |
---|---|
Unit Price with VAT: | 93,25470 Kč |