
CEN5R5105CF-ZG | |
|---|---|
DigiKey Part Number | 4688-CEN5R5105CF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CEN5R5105CF-ZG |
Description | CAP 1.0F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia x 0.335" L (21.50mm x 8.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 50 | 20,43520 Kč | 1 021,76 Kč |
| 100 | 18,90450 Kč | 1 890,45 Kč |
| 500 | 16,31544 Kč | 8 157,72 Kč |
| 1 000 | 15,51374 Kč | 15 513,74 Kč |
| 2 500 | 14,66736 Kč | 36 668,40 Kč |
| 5 000 | 14,15681 Kč | 70 784,05 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



