
CE5R5105VF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CE5R5105VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CE5R5105VF-ZJ |
Description | CAP 1.0F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.217" (5.51mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 50 | 19,28880 Kč | 964,44 Kč |
| 100 | 17,80630 Kč | 1 780,63 Kč |
| 500 | 15,30502 Kč | 7 652,51 Kč |
| 1 000 | 14,53104 Kč | 14 531,04 Kč |
| 2 500 | 13,71346 Kč | 34 283,65 Kč |
| 5 000 | 13,22047 Kč | 66 102,35 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



