
CB5R5334CF-ZJ | |
---|---|
DigiKey Part Number | 4688-CB5R5334CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5334CF-ZJ |
Description | CAP 0.33F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,20000 Kč | 35,20 Kč |
10 | 23,41300 Kč | 234,13 Kč |
50 | 18,76780 Kč | 938,39 Kč |
200 | 16,15470 Kč | 3 230,94 Kč |
600 | 14,69938 Kč | 8 819,63 Kč |
1 000 | 14,16107 Kč | 14 161,07 Kč |
2 600 | 13,33977 Kč | 34 683,40 Kč |
5 000 | 12,89185 Kč | 64 459,25 Kč |
Unit Price without VAT: | 35,20000 Kč |
---|---|
Unit Price with VAT: | 42,59200 Kč |