



RGS1A60D50KGE | |
|---|---|
DigiKey Part Number | 1864-2739-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D50KGE |
Description | SSR RELAY SPST-NO 50A 42-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60D50KGE Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 600 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 755,43000 Kč | 1 755,43 Kč |
| 10 | 1 667,66100 Kč | 16 676,61 Kč |
| 50 | 1 579,88960 Kč | 78 994,48 Kč |
| 100 | 1 527,22650 Kč | 152 722,65 Kč |
| Unit Price without VAT: | 1 755,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 124,07030 Kč |








