



DRA1-CX240D5-B | |
|---|---|
DigiKey Part Number | CC2295-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CX240D5-B |
Description | SSR RELAY SPST-NC 5A 12-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CX240D5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 28VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 478,89000 Kč | 1 478,89 Kč |
| 10 | 1 408,54600 Kč | 14 085,46 Kč |
| 50 | 1 344,50620 Kč | 67 225,31 Kč |
| 100 | 1 305,02780 Kč | 130 502,78 Kč |
| Unit Price without VAT: | 1 478,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,45690 Kč |









