Solid State Contactor SPST-NO (1 Form A) 23 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 23 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC1A23D20KKE

DigiKey Part Number
1864-2710-ND
Manufacturer
Manufacturer Product Number
RGC1A23D20KKE
Description
SSR ZC 230V 23A 800VP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 23 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A23D20KKE Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
23 A
Series
Voltage - Input
3 ~ 32VDC
Packaging
Bulk
Voltage - Load
24 ~ 240V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 316,57000 Kč1 316,57 Kč
101 250,74600 Kč12 507,46 Kč
501 184,91720 Kč59 245,86 Kč
1001 145,41990 Kč114 541,99 Kč
Unit Price without VAT:1 316,57000 Kč
Unit Price with VAT:1 593,04970 Kč