Solid State Contactor SPST-NO (1 Form A) 20 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 20 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC1A23D15KKE

DigiKey Part Number
1864-2709-ND
Manufacturer
Manufacturer Product Number
RGC1A23D15KKE
Description
SSR ZC 230V 20A 800VP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 20 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A23D15KKE Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
20 A
Series
Voltage - Input
3 ~ 32VDC
Packaging
Bulk
Voltage - Load
24 ~ 240V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 256,73000 Kč1 256,73 Kč
101 193,90400 Kč11 939,04 Kč
501 131,05720 Kč56 552,86 Kč
1001 093,35540 Kč109 335,54 Kč
Unit Price without VAT:1 256,73000 Kč
Unit Price with VAT:1 520,64330 Kč