

RA2A23D25 | |
---|---|
DigiKey Part Number | 1864-1151-ND |
Manufacturer | |
Manufacturer Product Number | RA2A23D25 |
Description | SSR RELAY SPST-NO 25A 24-265V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA2A23D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 24 V ~ 265 V | |
Load Current | 25 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 464,35000 Kč | 1 464,35 Kč |
10 | 1 391,13200 Kč | 13 911,32 Kč |
50 | 1 317,91420 Kč | 65 895,71 Kč |
100 | 1 273,98360 Kč | 127 398,36 Kč |
Unit Price without VAT: | 1 464,35000 Kč |
---|---|
Unit Price with VAT: | 1 771,86350 Kč |