Reflective, Diffuse Optical Sensor 39.370" (1m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 39.370" (1m) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CND10NPM5RT

DigiKey Part Number
1864-2090-ND
Manufacturer
Manufacturer Product Number
PD30CND10NPM5RT
Description
SENSOR REFLECTIVE 1M NPN NO/NC
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Carlo Gavazzi Inc.
Output Configuration
NPN
Series
Light Source
Red (660nm)
Packaging
Box
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
IP67, IEC 60529
Sensing Method
Reflective, Diffuse
Adjustment Type
Teaching Method
Sensing Distance
39.370" (1m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD30CTDR10BPA2IOCarlo Gavazzi Inc.01864-PD30CTDR10BPA2IO-ND1 648,72000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 034,71000 Kč2 034,71 Kč
101 724,52400 Kč17 245,24 Kč
Unit Price without VAT:2 034,71000 Kč
Unit Price with VAT:2 461,99910 Kč