
PD30CTDR10BPA2IO | |
|---|---|
DigiKey Part Number | 1864-PD30CTDR10BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30CTDR10BPA2IO |
Description | PHOTO DR RD 1M PL TOP IO-LINK, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.37" (1m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Carlo Gavazzi Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (617nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 39.37" (1m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 648,72000 Kč | 8 243,60 Kč |
| Unit Price without VAT: | 1 648,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 994,95120 Kč |

