PA18CAD10NAM1SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA18CAD10NAM1SA
PA18 and PH18 Series Photoelectric Sensors from Carlo Gavazzi

PA18CAD10PAM1SA

DigiKey Part Number
1864-1012-ND
Manufacturer
Manufacturer Product Number
PA18CAD10PAM1SA
Description
SENSOR REFLECTIVE 1M PNP NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.37" (1m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PA18CAD10PAM1SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.37" (1m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Connector, M18, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 739,78000 Kč1 739,78 Kč
51 652,80400 Kč8 264,02 Kč
101 600,60000 Kč16 006,00 Kč
251 548,41280 Kč38 710,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,78000 Kč
Unit Price with VAT:2 105,13380 Kč