PA18CAP50PAM1SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA18CAP50PAM1SA
PA18CAP50NAM1SA

PA18CAP50PAM1SA

DigiKey Part Number
1864-2057-ND
Manufacturer
Manufacturer Product Number
PA18CAP50PAM1SA
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PA18CAP50PAM1SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
196.850" (5m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 799,78000 Kč1 799,78 Kč
Unit Price without VAT:1 799,78000 Kč
Unit Price with VAT:2 177,73380 Kč