



GUZ32S | |
|---|---|
DigiKey Part Number | 1864-2476-ND |
Manufacturer | |
Manufacturer Product Number | GUZ32S |
Description | SEPARATE MOUNT FOR GT32S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mounting Adapter GT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | GT Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 339,32800 Kč | 3 393,28 Kč |
| 50 | 321,36600 Kč | 16 068,30 Kč |
| 100 | 310,59190 Kč | 31 059,19 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |


