



GT32S1A | |
|---|---|
DigiKey Part Number | 1864-2397-ND |
Manufacturer | |
Manufacturer Product Number | GT32S1A |
Description | TOR SCREW 32A 0.63-1A |
Customer Reference | |
Detailed Description | Thermal Overload Relay 32AF Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | 32AF Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,63000 Kč | 1 296,63 Kč |
| Unit Price without VAT: | 1 296,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,92230 Kč |


