


GSB633PC4 | |
|---|---|
DigiKey Part Number | 1864-2355-ND |
Manufacturer | |
Manufacturer Product Number | GSB633PC4 |
Description | MCB UL1077 C 3P 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,87000 Kč | 817,87 Kč |
| 10 | 776,98900 Kč | 7 769,89 Kč |
| 50 | 736,08480 Kč | 36 804,24 Kč |
| 100 | 711,54870 Kč | 71 154,87 Kč |
| Unit Price without VAT: | 817,87000 Kč |
|---|---|
| Unit Price with VAT: | 989,62270 Kč |







