
GSBS9 | |
|---|---|
DigiKey Part Number | 1864-2369-ND |
Manufacturer | |
Manufacturer Product Number | GSBS9 |
Description | SHUNT RELEASE 24VDC FOR GSB |
Customer Reference | |
Detailed Description | Shunt Release GSB Circuit Breakers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shunt Release | |
For Use With/Related Products | GSB Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 246,85200 Kč | 2 468,52 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |






