


GSB633PC16 | |
|---|---|
DigiKey Part Number | 1864-2349-ND |
Manufacturer | |
Manufacturer Product Number | GSB633PC16 |
Description | MCB UL1077 C 3P 16A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,87000 Kč | 817,87 Kč |
| 10 | 776,98900 Kč | 7 769,89 Kč |
| 50 | 736,08480 Kč | 36 804,24 Kč |
| 100 | 711,54870 Kč | 71 154,87 Kč |
| Unit Price without VAT: | 817,87000 Kč |
|---|---|
| Unit Price with VAT: | 989,62270 Kč |









