


GSB632PC2 | |
|---|---|
DigiKey Part Number | 1864-2337-ND |
Manufacturer | |
Manufacturer Product Number | GSB632PC2 |
Description | MCB UL1077 C 2P 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,60000 Kč | 538,60 Kč |
| 10 | 511,67900 Kč | 5 116,79 Kč |
| 50 | 484,73880 Kč | 24 236,94 Kč |
| 100 | 468,58090 Kč | 46 858,09 Kč |
| Unit Price without VAT: | 538,60000 Kč |
|---|---|
| Unit Price with VAT: | 651,70600 Kč |







