


GMB63H3PC30 | |
|---|---|
DigiKey Part Number | 1864-2248-ND |
Manufacturer | |
Manufacturer Product Number | GMB63H3PC30 |
Description | MCB HV UL489 C 3P 30A LUG T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 253,29000 Kč | 2 253,29 Kč |
| 10 | 2 140,62500 Kč | 21 406,25 Kč |
| 50 | 2 027,96080 Kč | 101 398,04 Kč |
| 100 | 1 960,36210 Kč | 196 036,21 Kč |
| Unit Price without VAT: | 2 253,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 726,48090 Kč |






