


| GMB632PC60 | |
|---|---|
| DigiKey Part Number | 1864-1351-ND | 
| Manufacturer | |
| Manufacturer Product Number | GMB632PC60 | 
| Description | CIR BRKR THERM 60A 240VAC/125VDC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC 125 V DC Lever DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Carlo Gavazzi Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Thermal Magnetic | |
| Current Rating (Amps) | 60A | |
| Voltage Rating - AC | 240 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Lever | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 482,43000 Kč | 1 482,43 Kč | 
| 10 | 1 408,31700 Kč | 14 083,17 Kč | 
| 50 | 1 334,18480 Kč | 66 709,24 Kč | 
| 100 | 1 289,71190 Kč | 128 971,19 Kč | 
| Unit Price without VAT: | 1 482,43000 Kč | 
|---|---|
| Unit Price with VAT: | 1 793,74030 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic