


GMB632PC16 | |
|---|---|
DigiKey Part Number | 1864-1338-ND |
Manufacturer | |
Manufacturer Product Number | GMB632PC16 |
Description | CIR BRKR THERM 16A 240VAC/125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,00000 Kč | 1 536,00 Kč |
| 10 | 1 459,21400 Kč | 14 592,14 Kč |
| 50 | 1 382,40340 Kč | 69 120,17 Kč |
| 100 | 1 336,32320 Kč | 133 632,32 Kč |
| Unit Price without VAT: | 1 536,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,56000 Kč |






