


GMB631PC8 | |
|---|---|
DigiKey Part Number | 1864-1331-ND |
Manufacturer | |
Manufacturer Product Number | GMB631PC8 |
Description | CIR BRK THRM-MAG 8A 240VAC/60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 10 | 758,02800 Kč | 7 580,28 Kč |
| 50 | 718,13580 Kč | 35 906,79 Kč |
| 100 | 694,19600 Kč | 69 419,60 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |






