Circuit Breaker Thermal Magnetic 63A 240 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 63A 240 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB631PC63

DigiKey Part Number
1864-1330-ND
Manufacturer
Manufacturer Product Number
GMB631PC63
Description
CIR BRK THERM-M 63A 240VAC/60VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 63A 240 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - DC
60 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
63A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1797,92000 Kč797,92 Kč
10758,02800 Kč7 580,28 Kč
50718,13160 Kč35 906,58 Kč
100694,19390 Kč69 419,39 Kč
Unit Price without VAT:797,92000 Kč
Unit Price with VAT:965,48320 Kč