


GMB631PC16 | |
|---|---|
DigiKey Part Number | 1864-1316-ND |
Manufacturer | |
Manufacturer Product Number | GMB631PC16 |
Description | CIR BRK THERM-M 16A 240VAC/60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,90000 Kč | 779,90 Kč |
| 10 | 740,91800 Kč | 7 409,18 Kč |
| 50 | 701,91220 Kč | 35 095,61 Kč |
| 100 | 678,51520 Kč | 67 851,52 Kč |
| Unit Price without VAT: | 779,90000 Kč |
|---|---|
| Unit Price with VAT: | 943,67900 Kč |







