
CGMS-6D-24S-10 | |
|---|---|
DigiKey Part Number | CGMS-6D-24S-10-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-6D-24S-10 |
Description | RLY CONT DC COIL 1NO AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Contact Rating (Current) 6 A |
Series | Switching Voltage 690VAC - Max |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Base Product Number |
Coil Voltage 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 701,18600 Kč | 7 011,86 Kč |
| Unit Price without VAT: | 701,18600 Kč |
|---|---|
| Unit Price with VAT: | 848,43506 Kč |







