


CD50CNF10NO | |
---|---|
DigiKey Part Number | 1864-CD50CNF10NO-ND |
Manufacturer | |
Manufacturer Product Number | CD50CNF10NO |
Description | SENSOR PROX CAPACITIVE 10MM MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | CD50CNF10NO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 969,64000 Kč | 969,64 Kč |
5 | 921,14400 Kč | 4 605,72 Kč |
10 | 892,06600 Kč | 8 920,66 Kč |
25 | 862,97840 Kč | 21 574,46 Kč |
Unit Price without VAT: | 969,64000 Kč |
---|---|
Unit Price with VAT: | 1 173,26440 Kč |