


VV6ZZ00 | |
|---|---|
DigiKey Part Number | 432-VV6ZZ00-ND |
Manufacturer | |
Manufacturer Product Number | VV6ZZ00 |
Description | HARDWARE SWITCH ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator | |
For Use With/Related Products | Contura V Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 37,08240 Kč | 927,06 Kč |
| 50 | 35,99060 Kč | 1 799,53 Kč |
| 100 | 34,93440 Kč | 3 493,44 Kč |
| 250 | 33,58336 Kč | 8 395,84 Kč |
| 500 | 32,59520 Kč | 16 297,60 Kč |
| 1 000 | 31,63622 Kč | 31 636,22 Kč |
| 5 000 | 29,51559 Kč | 147 577,95 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



