
V1D2S001-00000-000 | |
|---|---|
DigiKey Part Number | 432-V1D2S001-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V1D2S001-00000-000 |
Description | 1-pole, ON - None - OFF, 20A 12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 20 | 212,98250 Kč | 4 259,65 Kč |
| 40 | 203,70150 Kč | 8 148,06 Kč |
| 60 | 198,46267 Kč | 11 907,76 Kč |
| 100 | 192,03930 Kč | 19 203,93 Kč |
| 260 | 180,55938 Kč | 46 945,44 Kč |
| 500 | 173,08442 Kč | 86 542,21 Kč |
| 1 000 | 165,48356 Kč | 165 483,56 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |




