VB1-01 SILICONE BOOT BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB1-01 SILICONE BOOT BLACK

DigiKey Part Number
432-VB1-01SILICONEBOOTBLACK-ND
Manufacturer
Manufacturer Product Number
VB1-01 SILICONE BOOT BLACK
Description
HARDWARE SWITCH ROCKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Rocker Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
2.000" L x 1.050" W x 0.757" H (50.80mm x 26.67mm x 19.23mm)
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,56000 Kč134,56 Kč
10121,83500 Kč1 218,35 Kč
25117,13120 Kč2 928,28 Kč
50113,68180 Kč5 684,09 Kč
100110,33860 Kč11 033,86 Kč
250106,06552 Kč26 516,38 Kč
500102,94270 Kč51 471,35 Kč
1 00099,91130 Kč99 911,30 Kč
Manufacturers Standard Package
Unit Price without VAT:134,56000 Kč
Unit Price with VAT:162,81760 Kč