



VA51B20B-ARB00-000 | |
|---|---|
DigiKey Part Number | VA51B20B-ARB00-000-ND |
Manufacturer | |
Manufacturer Product Number | VA51B20B-ARB00-000 |
Description | SWITCH ROCKER DPST 15A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VA51B20B-ARB00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | - | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,18000 Kč | 475,18 Kč |
| 10 | 410,11200 Kč | 4 101,12 Kč |
| 25 | 386,67400 Kč | 9 666,85 Kč |
| 50 | 369,79160 Kč | 18 489,58 Kč |
| 100 | 353,62100 Kč | 35 362,10 Kč |
| 250 | 333,28276 Kč | 83 320,69 Kč |
| 500 | 318,64340 Kč | 159 321,70 Kč |
| Unit Price without VAT: | 475,18000 Kč |
|---|---|
| Unit Price with VAT: | 574,96780 Kč |


